- RS-stocknr.:
- 867-7178
- Fabrikantnummer:
- 4304.6050
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 867-7178
- Fabrikantnummer:
- 4304.6050
- Fabrikant:
- Schurter
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
6762 Series Power Entry Modules
The Schurter 6762 series of power entry modules are designed for use in a variety of applications and are available with a choice of connectivity options.
Features:
Snap-in or Screw-on Mounting
Snap-in Version with 1- or 2-Pole Line Switch Available
Screw-on Version only with 2-pole Line Switch
Solder Terminals or Quick Connect Terminals
Snap-in or Screw-on Mounting
Snap-in Version with 1- or 2-Pole Line Switch Available
Screw-on Version only with 2-pole Line Switch
Solder Terminals or Quick Connect Terminals
Specificaties
Kenmerk | Waarde |
---|---|
IEC Connector Type | C18 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect, Solder |
Switch Type | 1 Pole, 2 Pole |
Number of Fuses | 1 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |