- RS-stocknr.:
- 174-5487
- Fabrikantnummer:
- 3-101-686
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 174-5487
- Fabrikantnummer:
- 3-101-686
- Fabrikant:
- Schurter
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
Appliance Outlet F, Integrated Light Pipes, PCB terminals, Color Coding
Panel Mount: Snap-in version from front side
Connector, Pin temperature 70 °C
Pre-assembled light pipes
For PCB mounting
Integrated Light Pipes for status indication
Optional with one, two or without light pipes
Ideal appliance outlet for smart PDUs
Cord retention for V-Lock cordsets and other side latch mechansim
Other panel thickness
Other lenghts on terminals and light pipes
Quick connect or solder terminals (incl. different terminals on L, N, PE)
Connector, Pin temperature 70 °C
Pre-assembled light pipes
For PCB mounting
Integrated Light Pipes for status indication
Optional with one, two or without light pipes
Ideal appliance outlet for smart PDUs
Cord retention for V-Lock cordsets and other side latch mechansim
Other panel thickness
Other lenghts on terminals and light pipes
Quick connect or solder terminals (incl. different terminals on L, N, PE)
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Snap-In |
Gender | Female |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | PCB |
Voltage Rating | 250 V |