- RS-stocknr.:
- 337-3676
- Fabrikantnummer:
- GSDB06S3
- Fabrikant:
- Honeywell
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 337-3676
- Fabrikantnummer:
- GSDB06S3
- Fabrikant:
- Honeywell
Wetgeving en conformiteit
Productomschrijving
GSS Series, Hinge Slider
Intended for applications where it is impractical or inconvenient to fit a key switch to a door
Hinge slider switch is fitted to the fixed part of the machine with slider mechanism (usually) in top of the door
Detects when the door has been opened, thus the N/C contacts are opened
Design ensures no weight, torques or strains are acting directly on the switch
IP66 Rating
Hinge slider switch is fitted to the fixed part of the machine with slider mechanism (usually) in top of the door
Detects when the door has been opened, thus the N/C contacts are opened
Design ensures no weight, torques or strains are acting directly on the switch
IP66 Rating
Standards
EN60947-5-1-3
Approvals
UL/ UL listed for Canada
Hinge Switch