- RS-stocknr.:
- 188-1893
- Fabrikantnummer:
- SA24/7T ORN 42
- Fabrikant:
- Dickies
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
RS PRO Orange Abrasion Resistant Hi Vis Work Trousers, L Waist Size
€ 62,80
Per stuk
RS-stocknr.: 171-6825
- RS-stocknr.:
- 188-1893
- Fabrikantnummer:
- SA24/7T ORN 42
- Fabrikant:
- Dickies
Wetgeving en conformiteit
N.v.t.
Productomschrijving
The Dickies Everyday Hi Vis Trousers feature bottom-loading knee pad pouches for protection, multiple pockets (including a phone pocket) and button fastening on the waistband for added comfort.
Bottom loading knee pad pouches
seal able cargo pockets
Two hip pockets
seal able back pockets
Phone pocket
Button fastening on waistband
Fabric: 65% polyester, 35% cotton 245gm²
Pocket lining: 80% polyester, 20% cotton
seal able cargo pockets
Two hip pockets
seal able back pockets
Phone pocket
Button fastening on waistband
Fabric: 65% polyester, 35% cotton 245gm²
Pocket lining: 80% polyester, 20% cotton
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Orange |
Waist Size | 42in |
Style | Trousers |
Leg Length | 33in |
Series | Everyday |
Knee Pad Pocket | Yes |