- RS-stocknr.:
- 171-6825
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 171-6825
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
N.v.t.
Productomschrijving
RS PRO Hi Vis Holster Trousers, 40 inch Waist, (DE, NL, BE - Size 56), (FR, ES, PT - Size 50)
A thoughtfully designed, innovative hi-vis trouser featuring multi-functional holster pockets, top loading kneepad pockets and an easy access multiway thigh pocket for secure storage of phone, keys and tools. Oxford fabric reinforcement at key abrasion points and triple stitching throughout guarantees maximum durability.
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Orange |
Waist Size | L |
Style | Trousers |
Material Properties | Abrasion Resistant |
Leg Length | 33in |
Material | Polyester |
Gender | Unisex |
Knee Pad Pocket | Yes |