- RS-stocknr.:
- 250-2014
- Fabrikantnummer:
- 936010834
- Fabrikant:
- Molex
4 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 32,87
(excl. BTW)
€ 39,77
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 32,87 |
10 - 24 | € 31,82 |
25 - 49 | € 31,29 |
50 + | € 30,24 |
- RS-stocknr.:
- 250-2014
- Fabrikantnummer:
- 936010834
- Fabrikant:
- Molex
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Molex single lever surface mount housing is comprised of die-cast aluminium alloy with either a polyester powder finish or a self-extinguishing thermoplastic. Coupling stability and accidental opening protection is achieved by two locking systems. Sealing of dust, water and aggressive agents is assured with internal protective gaskets.
Galvanized steel material
With cover
IP66 rating
With cover
IP66 rating
Specificaties
Kenmerk | Waarde |
---|---|
Series | 93601 |
Type | STD |
Thread Size | M20 |
Mounting Type | Surface Mount |
Size | 6B |
Body Orientation | Straight |
Contact Material | Aluminium Alloy |