The ILME C-type series hood with PG21 side cable entry for double levers adds more protection to the device. This hood has a size of "77.27" and has IP66 (and IP69 DIN 40050 - 9) IP degree of protection and also, its a class metal enclosure used for heavy duty power applications.
With 4 pegs closing type Operating temperature range of -40°C to +125°C RAL 7040 grey colour