The ILME bulkhead mounting housing C-type enclosure with single lever and metal cover adds more protection to the device. This bulkhead housing has a size of "77.27" and has IP degree of protection of IP65 and also, its a class metal enclosure used for heavy duty power applications.
Operating temperature range of -40°C to +125°C RAL 7040 grey colour IP65 rated