- RS-stocknr.:
- 718-2916
- Fabrikantnummer:
- 202K174-100/180-0
- Fabrikant:
- TE Connectivity
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 26/11/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 84,52
(excl. BTW)
€ 102,27
(incl. BTW)
Aantal stuks | Per stuk |
1 - 14 | € 84,52 |
15 - 49 | € 73,11 |
50 + | € 71,00 |
- RS-stocknr.:
- 718-2916
- Fabrikantnummer:
- 202K174-100/180-0
- Fabrikant:
- TE Connectivity
Datasheets
- Moulded Boot Straight size 74
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
Wetgeving en conformiteit
Productomschrijving
Zero Halogen (Lipped) - 202K1 and 222K1 Series
Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved to DEF STAN 59/97 iss.3 type DF. The boots can be used with spin coupling backshells or where ever the connector offers suitable rear mounting.
Features and benefits
• Low smoke Low emission properties
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m
Note
If boots are used with sealant kit stock no. 239-1516, this kit does not meet the zero halogen properties of type - 100 boots
Standards
DEF STAN 59/97 issue 3 Type DF
Specificaties
Kenmerk | Waarde |
---|---|
Type | Straight |
Inside Diameter Primary | 52mm |
Inside Diameter Secondary | 39mm |
Adhesive Lined | Yes |
Material | LFH Polyolefin |
Number of Breakouts | 1 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Shrunk Diameter Primary | 35.1mm |
Shrunk Diameter Secondary | 15.7mm |
Series | 202K1 |
- RS-stocknr.:
- 718-2916
- Fabrikantnummer:
- 202K174-100/180-0
- Fabrikant:
- TE Connectivity
- Moulded Boot Straight size 74
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.