- RS-stocknr.:
- 126-2263
- Fabrikantnummer:
- R60MI41004030K
- Fabrikant:
- KEMET
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 31/12/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk (in een verpakking 20)
€ 0,543
(excl. BTW)
€ 0,657
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
20 - 80 | € 0,543 | € 10,86 |
100 - 180 | € 0,515 | € 10,30 |
200 - 380 | € 0,488 | € 9,76 |
400 - 480 | € 0,461 | € 9,22 |
500 + | € 0,434 | € 8,68 |
*prijsindicatie |
- RS-stocknr.:
- 126-2263
- Fabrikantnummer:
- R60MI41004030K
- Fabrikant:
- KEMET
Wetgeving en conformiteit
- Land van herkomst:
- BG
Productomschrijving
KEMET R60 Series
KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.
Features
Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Applications
Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1µF |
Voltage | 200 V ac, 400 V dc |
Tolerance | ±10% |
Series | R60 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 11mm |
Height | 19mm |
Dimensions | 18 x 11 x 19mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Dissipation Factor | 1 % @ 1 kHz, 1.5 % @ 10 kHz |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Package/Case | 40 |
- RS-stocknr.:
- 126-2263
- Fabrikantnummer:
- R60MI41004030K
- Fabrikant:
- KEMET