- RS-stocknr.:
- 223-9980
- Fabrikantnummer:
- 3286570
- Fabrikant:
- Rittal
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 223-9980
- Fabrikantnummer:
- 3286570
- Fabrikant:
- Rittal
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
The Rittal have metal filter used particularly when cooling units are used in dusty and oily environments, it is advisable to use washable metal filters. If air or steam condenses on the metal surfaces, any particles present will adhere to the metal, and can easily be washed out with water or grease-dissolving detergents.
Material used for it is aluminium
Specificaties
Kenmerk | Waarde |
---|---|
Dimensions | 765 x 945mm |
Frame Material | Aluminium |
Filter Material | Aluminium |