Kyoritsu K8123 Leakage Current Clamp Sensor, For Use With Kyoritsu 5020 UKAS
- RS-stocknr.:
- 252-7695
- Fabrikantnummer:
- K8123
- Fabrikant:
- Kyoritsu
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Prijs Per stuk
€ 407,98
(excl. BTW)
€ 493,66
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 407,98 |
- RS-stocknr.:
- 252-7695
- Fabrikantnummer:
- K8123
- Fabrikant:
- Kyoritsu
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
The Kyoritsu load current recorder is unprecedented Ior recorder. It provides simultaneous measurements and records up to 4 channels. It measures the leakage and load current and voltage. It has large graphic display and magnet on the back case to attach it to metal cases.
Operating temperature (-10 to 50 °C)
Supports various wiring systems
Supports various wiring systems
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Leakage Current Clamp Sensor |
For Use With | Kyoritsu 5020 |
For Use With Product Type | Clamp Meter |
Calibrated | UKAS |
For Use With Series | Kyoritsu 50xx/105x/106x |