- RS-stocknr.:
- 784-0445
- Fabrikantnummer:
- 2000-403
- Fabrikant:
- Wago
130 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 0,692
(excl. BTW)
€ 0,837
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 0,692 | € 3,46 |
*prijsindicatie |
- RS-stocknr.:
- 784-0445
- Fabrikantnummer:
- 2000-403
- Fabrikant:
- Wago
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Wago TOPJOB S, 2000 Jumper Bar, 3-way - 2000-403
This jumper bar by Wago is a versatile accessory designed for use with the 2000 series terminal blocks. The light grey colour adds a sleek touch to your terminal blocks. The 3-way configuration provides flexibility in your wiring setups.
Features & Benefits
• Easy installation with TOPJOB S series 2000
• Three-way configuration for enhanced connectivity
• Three-way configuration for enhanced connectivity
Applications
• Suitable for efficiently linking adjacent terminals
• Ideal for connecting and bridging multiple terminal blocks
• Ideal for connecting and bridging multiple terminal blocks
Can it be used with other terminal block series?
This jumper bar is specifically designed for use with the 2000 series terminal blocks by Wago.
Is it easy to install?
Yes, the jumper bar can be easily installed on your terminal blocks for quick and efficient wiring setups.
Will it fit different terminal block widths?
The jumper bar is designed to fit the standard terminal block width of 3.5mm, ensuring compatibility with various setups.
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Jumper Bar |
Series | TOPJOB S, 2000 |
For Use With | 2000 Series Terminal Blocks |
Colour | Light Grey |
Number of Ways | 3 |