Wago TOPJOB S, 2002 Series End and Intermediate Plate for Use with 2002 Series Terminal Blocks, IECEx
- RS-stocknr.:
- 758-1672
- Fabrikantnummer:
- 2002-1292
- Fabrikant:
- Wago
40 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
960 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 0,477
(excl. BTW)
€ 0,577
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 + | € 0,477 | € 4,77 |
*prijsindicatie |
- RS-stocknr.:
- 758-1672
- Fabrikantnummer:
- 2002-1292
- Fabrikant:
- Wago
Wetgeving en conformiteit
Productomschrijving
Wago End and Intermediate Plate, Snap-On Mounting, 1.2g Weight - 2002 Series - 2002-1292
Looking to fill gaps in your electrical circuit? Shield exposed connectors using this end and intermediate plate from Wago. It's designed for use with terminal blocks in the 2002 series and covers the open side of the unit. This prevents you from touching live parts and keeps you safe from electric shock. As the plate snap-fits onto the terminal block, you don't need any installation tools. It's made of durable PA that's resistant to impact, so you can count on long-term performance in harsh environments.
Features & Benefits
Halogen-free construction limits environmental impact, as it won't emit toxic fumes in the event of a fire
Bright orange colour makes it easy to spot in a busy setup
Flame-retardant for safety in the event of a fire
Bright orange colour makes it easy to spot in a busy setup
Flame-retardant for safety in the event of a fire
Applications
HVAC systems
Industrial automation
Oil and gas plants
Industrial automation
Oil and gas plants
What size is this plate?
This unit has compact dimensions of 48.5 (H) x 0.8 (W) x 33mm (D), so it won't take up room in tight setups. These measurements are designed to fit precisely with terminal blocks in the 2002 series for ease of assembly.
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | End and Intermediate Plate |
Series | TOPJOB S, 2002 |
For Use With | 2002 Series Terminal Blocks |
Mounting Type | Snap-On |
Colour | Orange |
Material | Polyamide |
Hazardous Area Certification | IECEx |
- RS-stocknr.:
- 758-1672
- Fabrikantnummer:
- 2002-1292
- Fabrikant:
- Wago