TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 12A Output, 144W
- RS-stocknr.:
- 744-2454
- Fabrikantnummer:
- TSP 140-112 EX
- Fabrikant:
- TRACOPOWER
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
33 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 200,03
(excl. BTW)
€ 242,04
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 200,03 |
10 - 14 | € 190,03 |
15 + | € 180,03 |
- RS-stocknr.:
- 744-2454
- Fabrikantnummer:
- TSP 140-112 EX
- Fabrikant:
- TRACOPOWER
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Traco Power DIN Rail Power Supply, 25A Maximum Inrush Current, 47 to 63Hz Input Frequency - TSP Series - TSP 140-112 EX
Need a hard-wearing energy source that can power through tough conditions? Choose this DIN rail power supply from Traco Power. Thanks to its rugged metal casing, you can say goodbye to EMI and RFI that could otherwise knock sensitive process control systems out of balance. The device takes in a universal AC input to suit virtually any setup. In return, you get a 12V AC output for use with devices like machine tools or lighting rigs. A high 87% efficiency rating means minimal energy is wasted as heat, so the PSU runs cool.
Features & Benefits
• Can be switched on and off remotely for convenience
• Mounts on a standard DIN rail in a snap for fast installation
• Detachable screw terminal block to simplify wiring
• IP20 rating indicates it's touch-proof for user safety
• Check-in on your device at a glance with the 'DC-OK' LED signal
• Mounts on a standard DIN rail in a snap for fast installation
• Detachable screw terminal block to simplify wiring
• IP20 rating indicates it's touch-proof for user safety
• Check-in on your device at a glance with the 'DC-OK' LED signal
Applications
• Automation systems
• Energy distribution
• Process control
• Telecommunications networks
• Energy distribution
• Process control
• Telecommunications networks
Can I install this unit in a location prone to vibration?
Yes, this unit has robust metal housing and shrugs off shock and vibration to suit installation in demanding conditions.
Caution
ATEX / IECEx
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 12A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 144W |
Number of Outputs | 1 |
Height | 110mm |
Width | 54mm |
Depth | 110mm |
Series | TSP |
Ripple And Noise | 200mV Pk-Pk |
MTBF | 1200000h |
Efficiency | 87% |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |
Output Voltage Adjustment Range | 12 → 16V |
Load Regulation | ±0.5% |
Special Features | 3-Years Warranty |
Standards Met | CE |