TRACOPOWER TIB 120 Linear DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W
- RS-stocknr.:
- 184-8537
- Fabrikantnummer:
- TIB 120-124EX
- Fabrikant:
- TRACOPOWER
24 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
29 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 127,77
(excl. BTW)
€ 154,60
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 127,77 |
10 - 14 | € 121,38 |
15 + | € 114,99 |
- RS-stocknr.:
- 184-8537
- Fabrikantnummer:
- TIB 120-124EX
- Fabrikant:
- TRACOPOWER
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
TRACOPOWER DIN Rail Power Supply
The TRACOPOWER TIB series DIN rail power supply has a universal input voltage rating ranging between 85VAC and 264VAC with adjustable output voltage. This power supply has an ultra-compact, low profile case with alternative side mounting for flat panels. The units operate with a high power factor by active power factor correction which also keeps the input inrush current low. The rated output current is 5A at 24VDC output voltage. Adjustable output voltage ranging between 23.5VDC and 28VDC. The power supply can deliver high overload current for up to 4 seconds.
Features and Benefits
Back power immunity
high-efficiency up to 94%
LED status indicator
Operating temperature ranging between -40°C and 70°C
Overload and short circuit protection
Power rating is up to 120W
Ripple factor and noise is 100mV
high-efficiency up to 94%
LED status indicator
Operating temperature ranging between -40°C and 70°C
Overload and short circuit protection
Power rating is up to 120W
Ripple factor and noise is 100mV
Applications
Factory automation and process control
Power management
Power management
Certifications
ATEX certified
IEC/EN 60950-1
UL approved
IEC/EN 60950-1
UL approved
Specificaties
Kenmerk | Waarde |
---|---|
Type | Linear |
Output Voltage | 24V dc |
Output Current | 5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 124.2mm |
Width | 36mm |
Depth | 118.6mm |
Series | TIB 120 |
Minimum Temperature | -40°C |
Mounting Type | DIN Rail Mount |
Hazardous Area Certification | ATEX |
Standards Met | CE Certified, CSA C22.2 No 60950-1-03, cULus Recognized, EN 60079-0, EN 60079-15, EN 60079-7, EX II3G Ex ec nC IIC GC Class I, Division 2, IEC/EN 60950-1, UL 508, UL 60950-1 |
Maximum Temperature | +70°C |
Load Regulation | 0.5% |
Output Voltage Adjustment Range | 23.5 → 28V |
MTBF | >1450000h |
Ripple And Noise | 100mV Pk-Pk |
Efficiency | 94% |
Special Features | Alternative Side-Mounting for Flat Panels, Back Power Immunity, High Power Factor by Active Power Correction, Slim Profile for DIN-Rail Mounting |