TDK-Lambda DRB480 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480W
- RS-stocknr.:
- 137-0850
- Fabrikantnummer:
- DRB480-24-1
- Fabrikant:
- TDK-Lambda
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
21 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 177,40
(excl. BTW)
€ 214,65
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 177,40 |
- RS-stocknr.:
- 137-0850
- Fabrikantnummer:
- DRB480-24-1
- Fabrikant:
- TDK-Lambda
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
TDK-Lambda DIN Rail Power Supply
The TDK-Lambda DRB series switch-mode DIN-rail power supply have 20A output current at 24VDC output voltage. Its most outstanding features are compact size and energy efficiency. This power supply has a universal single-phase input voltage rating ranging between 90VAC and 264VAC with adjustable output voltage. Its high immunity makes it suitable for almost every situation. The adjustable output voltage ranges between 24VDC and 26.4VDC
Features and Benefits
Easy system integration
High efficiency up to 90%
LED indicator
Long lifetime
Operating temperature ranges between -20°C and 70°C
Power rating is 480W
Ripple factor and noise is less than 240mV
High efficiency up to 90%
LED indicator
Long lifetime
Operating temperature ranges between -20°C and 70°C
Power rating is 480W
Ripple factor and noise is less than 240mV
Applications
Broadcast
Factory automation
General industrial purpose applications
Process control
Renewable energy
Test and measurement
Factory automation
General industrial purpose applications
Process control
Renewable energy
Test and measurement
Certifications
CE certified
EN60950
IEC 60068
UL approved
EN60950
IEC 60068
UL approved
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 20A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 264V ac |
Power Rating | 480W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 124mm |
Width | 84mm |
Depth | 125mm |
Series | DRB480 |
Load Regulation | <240mV |
Output Voltage Adjustment Range | 24 → 26.4V |
Ripple And Noise | <240mV |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Standards Met | IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 |
Mounting Type | DIN Rail Mount |
Special Features | High Efficiency, Prolonged Lifetime Expectation |
- RS-stocknr.:
- 137-0850
- Fabrikantnummer:
- DRB480-24-1
- Fabrikant:
- TDK-Lambda