TRACOPOWER TBLC 06 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 250mA Output, 6W
- RS-stocknr.:
- 125-8542
- Fabrikantnummer:
- TBLC 06-124
- Fabrikant:
- TRACOPOWER
39 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
149 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 45,81
(excl. BTW)
€ 55,43
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 45,81 |
10 - 14 | € 43,52 |
15 + | € 41,23 |
- RS-stocknr.:
- 125-8542
- Fabrikantnummer:
- TBLC 06-124
- Fabrikant:
- TRACOPOWER
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Traco Power DIN Rail Power Supply, -25°C to +70°C Operating Temperature Range, 3000V AC Isolation Voltage - TBLC Series - TBLC 06-124
Add this DIN rail power supply from Traco Power to your system to change AC inputs into a 24V DC output in a jiffy. It's an energy-conscious device that complies with new ECO Standard legislation, to help your workplace achieve sustainability goals. Compact dimensions of 59.5 (L) x 18 (W) x 89.5mm (D) mean it takes up minimal space. A wide-ranging input voltage between 85 and 264V AC makes this power supply a versatile option for domestic or industrial tasks.
Features & Benefits
• Plastic housing resists impact and corrosion
• Reinforced class II insulation means no earth is needed and safety is boosted
• Continuous short-circuit protection safeguards against damage from voltage spikes
• Regulation DIN rail mounting makes installation swift and simple
• Reinforced class II insulation means no earth is needed and safety is boosted
• Continuous short-circuit protection safeguards against damage from voltage spikes
• Regulation DIN rail mounting makes installation swift and simple
Applications
• Manufacturing equipment
• Heating systems
• Lighting rigs
• Heating systems
• Lighting rigs
Can I use the assembly in harsh conditions?
Yes, this power supply performs reliably in a temperature range of -25°C to +70°C, so it's ideal for use in challenging environments.
How heavy is this PSU?
It tips the scales at only 60g, so doesn't put any strain on your rail.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 250mA |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 6W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 59.5mm |
Width | 18mm |
Depth | 89.5mm |
Series | TBLC 06 |
Special Features | Adjustable Output Voltage, Compliant to New Standby Power & Efficiency Requirements, Low Output Ripples & Spikes |
Load Regulation | 0.3% |
Standards Met | ErP Compliant |
Maximum Temperature | +70°C |
Output Voltage Adjustment Range | 24 → 28V |
MTBF | 1900000h |
Ripple And Noise | 50mV Pk-Pk |
Efficiency | 79% |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |