TRACOPOWER TBLC 06 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 500mA Output, 6W
- RS-stocknr.:
- 125-8541
- Fabrikantnummer:
- TBLC 06-112
- Fabrikant:
- TRACOPOWER
28 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
59 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 42,31
(excl. BTW)
€ 51,20
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 42,31 |
10 - 14 | € 40,19 |
15 + | € 38,08 |
- RS-stocknr.:
- 125-8541
- Fabrikantnummer:
- TBLC 06-112
- Fabrikant:
- TRACOPOWER
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Traco Power DIN Rail Power Supply, Screw Terminal Connection , Plastic Housing - TBLC Series - TBLC 06-112
Keep your devices working hard with this DIN rail power supply from Traco Power. When supplied with 85 to 264V AC, it delivers a reliably steady output you can adjust between 12 and 16V DC. Thanks to its snap-on design, this device is a cinch to install on a standard 35mm DIN rail. With space-saving dimensions of 59.5 (L) x 18 (W) x 89.5mm (D), it mounts in tight spots like flat racks, as well as in panels, enclosures and control cabinets. An IP20 rating means this power supply is touch-proof to boost safety during maintenance and repair.
Features & Benefits
• Continuous short-circuit protection for additional electrical safety
• Broad operating temperature range between -25°C and +70°C means it's reliable in harsh environments
• Low 60g net weight adds minimal strain to your DIN rail
• Tested up to 3,000V AC to protect components against sudden voltage surges
• Minimal energy wastage, as shown by a high efficiency rating of 81%
• Broad operating temperature range between -25°C and +70°C means it's reliable in harsh environments
• Low 60g net weight adds minimal strain to your DIN rail
• Tested up to 3,000V AC to protect components against sudden voltage surges
• Minimal energy wastage, as shown by a high efficiency rating of 81%
Applications
• Factory automation systems
• Domestic electrical panels
• Commercial buildings
• Domestic electrical panels
• Commercial buildings
How reliable is this unit?
It has a mean time between failures of 1.9 million hours, so it's a long-lasting option.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 500mA |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 6W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 59.5mm |
Width | 18mm |
Depth | 89.5mm |
Series | TBLC 06 |
Mounting Type | DIN Rail Mount |
Special Features | Adjustable Output Voltage, Compliant to New Standby Power & Efficiency Requirements, Low Output Ripples & Spikes |
Standards Met | ErP Compliant |
Maximum Temperature | +70°C |
Output Voltage Adjustment Range | 12 → 16V |
MTBF | 1900kh |
Ripple And Noise | 50mV Pk-Pk |
Efficiency | 81% |
Minimum Temperature | -25°C |
Load Regulation | 0.3% |