- RS-stocknr.:
- 219-7527
- Fabrikantnummer:
- 13438108
- Fabrikant:
- WIKA
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 30,89
(excl. BTW)
€ 37,38
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 30,89 |
- RS-stocknr.:
- 219-7527
- Fabrikantnummer:
- 13438108
- Fabrikant:
- WIKA
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
The WIKA A50 bimetal thermometer is used mainly in heating, air-conditioning, ventilation and refrigeration technology and is suitable for a scale range up to 200 °C. The bimetal thermometers are mounted into the respective application with screw-in thermowells. On the one hand, this protects the instrument, on the other hand, the measuring instrument can be exchanged without having to disrupt the process.
Accuracy class 2 per EN 13190
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Temperature Measurement | 120 °C |
Dial Diameter | 63mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A50 |