- RS-stocknr.:
- 121-7086
- Fabrikantnummer:
- AJM90PS12
- Fabrikant:
- XP Power
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 121-7086
- Fabrikantnummer:
- AJM90PS12
- Fabrikant:
- XP Power
Datasheets
Wetgeving en conformiteit
Productomschrijving
XP Power - AJM90 Series of AC-DC Power Supplies
The AJM90 series from XP Power offers a wide range of 90 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are available in Class I and Class II versions and are all medically and ITE safety approved. The range also features <0.21 W standby power and a low earth leakage current.
90 W plug-in power supplies
Energy efficiency level VI
Class I and Class II versions available
Medical and ITE Safety Approved
<0.21 W standby power
Low earth leakage current
4th Edition Medical EMC
3-year warranty
0°C to +60 °C Operating temperature
Energy efficiency level VI
Class I and Class II versions available
Medical and ITE Safety Approved
<0.21 W standby power
Low earth leakage current
4th Edition Medical EMC
3-year warranty
0°C to +60 °C Operating temperature
Switch Mode - XP Power
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Temperature | +60°C |
Input Connector | IEC 320-C6 |
Number of Outputs | 1 |
Cable Length | 1500mm |
Medical Approved | Yes |
MTBF | >100kh |
Standards Met | ANSI/AAMI ES60601-1, CB, CSA, CSA C22.2 No. 60601, EN 55011, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, MIL-HDBK-217F, TUV, TUV EN60601-1, UL, UL 60950-1 |
Line Regulation Range | ±0.5% |
Series | AJM90 |
Minimum Temperature | 0°C |
Energy Efficiency Level | VI |