XP Power JVA15 DC-DC Converter, 15V dc/ 1A Output, 200 → 1500 V dc Input, 15W, PCB Mount, +70°C Max Temp -40°C
- RS-stocknr.:
- 172-3058
- Fabrikantnummer:
- JVA151500S15
- Fabrikant:
- XP Power
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 172-3058
- Fabrikantnummer:
- JVA151500S15
- Fabrikant:
- XP Power
Datasheets
Wetgeving en conformiteit
Productomschrijving
Renewable Energy and Industrial Applications
Ultrawide Input Range - 200-1500 VDC
Fully Encapsulated PCB Mount & DIN Rail Versions
Optional DIN Rail Versions with Built In EMI Filter & 1500 VDC Fuse
-40 °C to +70 °C Operating Temperature
Remote On/Off
3 Year Warranty
Ultrawide Input Range - 200-1500 VDC
Fully Encapsulated PCB Mount & DIN Rail Versions
Optional DIN Rail Versions with Built In EMI Filter & 1500 VDC Fuse
-40 °C to +70 °C Operating Temperature
Remote On/Off
3 Year Warranty
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 200 → 1500 V dc |
Power Rating | 15W |
Input Voltage Nominal | 800 V dc |
Output Current | 1A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | Encapsulated |
Isolation Voltage | 4kV dc |
Length | 125mm |
Depth | 40mm |
Width | 75mm |
Series | JVA15 |
Load Regulation | 0.03 |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Efficiency | 72% |
Standards Met | EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1 |