XP Power Q DC to High Voltage DC Converter, 500V dc/ 1mA Output, 0 → 12 V dc Input, Through Hole, +70°C Max Temp
- RS-stocknr.:
- 123-8426
- Fabrikantnummer:
- Q05-12
- Fabrikant:
- XP Power
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-8426
- Fabrikantnummer:
- Q05-12
- Fabrikant:
- XP Power
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
XP Power Isolated DC to High Voltage DC Converters Q Series
The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.
Features and Benefits
Ultra miniature case size
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin
Applications:
Avalanche photodiodes
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging
Standards
UL, RoHS
Isolated DC to High Voltage DC Converters
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 500V dc |
Input Voltage Range | 0 → 12 V dc |
Output Current | 1mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±10% |
Series | Q |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |