XP Power P DC-DC Converter, -2kV/ 1μA Output, 5 → 12 V dc Input, 2.4mW, PCB Mount, +70°C Max Temp -10°C Min Temp
- RS-stocknr.:
- 123-8410
- Fabrikantnummer:
- P20N
- Fabrikant:
- XP Power
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-8410
- Fabrikantnummer:
- P20N
- Fabrikant:
- XP Power
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
XP Power DC-High Voltage DC Non Isolated Converters P Series
The P Series micro power DC to high voltage DC converters are light weight with extremely low power consumption. These converters are ideal for portable, battery powered equipment due to the small case height.
Features and Benefits
Magnetic free ultra low noise design
Regulated
Miniature size
Grounded metal case
Programmable output 0 to 100%
Wide input voltage range
Ultra low ripple
Ultra low RFI/EMI
Voltage monitor
Potentiometer programming or external voltage
Low power consumption
Built in voltage reference
Soft start
Highly reliable
Regulated
Miniature size
Grounded metal case
Programmable output 0 to 100%
Wide input voltage range
Ultra low ripple
Ultra low RFI/EMI
Voltage monitor
Potentiometer programming or external voltage
Low power consumption
Built in voltage reference
Soft start
Highly reliable
Applications:
Portable battery powered CBRN detectors
Low power electrostatic applications
Low power biasing
Low power Piezo devices
Low power aerosol devices
Low power electrostatic applications
Low power biasing
Low power Piezo devices
Low power aerosol devices
Standards
RoHS
XP POWER DC - High Voltage DC Non Isolated Converters
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | -2kV |
Input Voltage Range | 5 → 12 V dc |
Power Rating | 2.4mW |
Input Voltage Nominal | 5 V dc |
Output Current | 1µA |
Mounting Type | PCB Mount |
Isolated | No |
Number of Outputs | 1 |
Width | 17.27mm |
Series | P |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |