Services
Support
Français? Cliquer ici
Pakket traceren
Inloggen / Registreer
Login
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
DC-DC Converters ICs
ROHM BP5510-24, 1-Channel DC-DC Converter, 0mA 11-Pin, SIP
RS-stocknr.:
827-3048
Fabrikantnummer:
BP5510-24
Fabrikant:
ROHM
Bekijk deze categorie
Op voorraad - levertijd 3 à 5 werkdagen.
Add to Basket
Aantal stuks
Bestellen
Voorraad checken
Voeg toe aan onderdelenlijst
Prijs Per stuk
€ 29,85
(excl. BTW)
€ 36,12
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 29,85
10 - 19
€ 25,25
20 +
€ 21,89
Verpakkingsopties
Standaard verpakking
Productie verpakking
RS-stocknr.:
827-3048
Fabrikantnummer:
BP5510-24
Fabrikant:
ROHM
Datasheets
Wetgeving en conformiteit
Productomschrijving
Specificaties
BP5510-24, Isolated DC/DC converter (24V (200mA) Output)
Conform
Isolating Regulated DC/DC Converters, ROHM Semiconductor
Kenmerk
Waarde
Minimum Output Voltage
22.8 V
Maximum Output Voltage
25.2 V
Minimum Input Voltage
10.8 V
Maximum Input Voltage
13.2 V
Minimum Output Current
0mA
Maximum Output Current
200mA
Number of Outputs
1
Mounting Type
Through Hole
Package Type
SIP
Pin Count
11
Maximum Operating Temperature
+80 °C
Minimum Operating Temperature
-20 °C
Dimensions
32.6 x 13.6 x 24.2mm
Width
13.6mm
Height
24.2mm
Length
32.6mm
RS-stocknr.:
827-3048
Fabrikantnummer:
BP5510-24
Fabrikant:
ROHM
Datasheets
Wetgeving en conformiteit
Productomschrijving
Specificaties
BP5510-24, Isolated DC/DC converter (24V (200mA) Output)
Conform
Isolating Regulated DC/DC Converters, ROHM Semiconductor
Kenmerk
Waarde
Minimum Output Voltage
22.8 V
Maximum Output Voltage
25.2 V
Minimum Input Voltage
10.8 V
Maximum Input Voltage
13.2 V
Minimum Output Current
0mA
Maximum Output Current
200mA
Number of Outputs
1
Mounting Type
Through Hole
Package Type
SIP
Pin Count
11
Maximum Operating Temperature
+80 °C
Minimum Operating Temperature
-20 °C
Dimensions
32.6 x 13.6 x 24.2mm
Width
13.6mm
Height
24.2mm
Length
32.6mm