Huber+Suhner 11_SMB-50-2-41/111_NE Series, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
- RS-stocknr.:
- 205-9085
- Fabrikantnummer:
- 11_SMB-50-2-41/111_NE
- Fabrikant:
- Huber+Suhner
2 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 23,42
(excl. BTW)
€ 28,34
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 23,42 |
10 - 24 | € 21,38 |
25 - 49 | € 19,67 |
50 - 99 | € 18,22 |
100 + | € 16,39 |
- RS-stocknr.:
- 205-9085
- Fabrikantnummer:
- 11_SMB-50-2-41/111_NE
- Fabrikant:
- Huber+Suhner
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PL
Productomschrijving
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 4 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 4 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0021 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 4 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0021 kg
Operating temperature -65 °C to 165 °C
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Coaxial Connector Type | SMB Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 11_SMB-50-2-41/111_NE |