Huber+Suhner 21_N-50-7-14/133_NE Series, jack Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body
- RS-stocknr.:
- 205-9083
- Fabrikantnummer:
- 21_N-50-7-14/133_NE
- Fabrikant:
- Huber+Suhner
2 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 19,92
(excl. BTW)
€ 24,10
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 19,92 |
10 - 24 | € 18,19 |
25 - 49 | € 16,73 |
50 - 99 | € 15,50 |
100 + | € 13,94 |
- RS-stocknr.:
- 205-9083
- Fabrikantnummer:
- 21_N-50-7-14/133_NE
- Fabrikant:
- Huber+Suhner
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0362 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 11 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0362 kg
Operating temperature -65 °C to 165 °C
Specificaties
Kenmerk | Waarde |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 21_N-50-7-14/133_NE |