Huber+Suhner 11_BNC-75-4-3/133_NE Series, Plug Cable Mount BNC Connector, 75Ω, Clamp Termination, Straight Body
- RS-stocknr.:
- 205-8849
- Fabrikantnummer:
- 11_BNC-75-4-3/133_NE
- Fabrikant:
- Huber+Suhner
3 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 27,41
(excl. BTW)
€ 33,17
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 27,41 |
10 - 24 | € 25,02 |
25 - 49 | € 23,03 |
50 - 99 | € 21,32 |
100 + | € 19,19 |
- RS-stocknr.:
- 205-8849
- Fabrikantnummer:
- 11_BNC-75-4-3/133_NE
- Fabrikant:
- Huber+Suhner
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
The Huber & Suhner coaxial connector has 75 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 1 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 75 O
Interface frequency max. 1 GHz
Centre contact soldered
Outer contact clamped
Weight 0.0155 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 1 GHz
Centre contact soldered
Outer contact clamped
Weight 0.0155 kg
Operating temperature -65 °C to 165 °C
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 11_BNC-75-4-3/133_NE |