- RS-stocknr.:
- 216-6177
- Fabrikantnummer:
- 5PB1106CMGI
- Fabrikant:
- Renesas Electronics
1300 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 3,874
(excl. BTW)
€ 4,688
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 5 | € 3,874 | € 19,37 |
10 - 20 | € 3,472 | € 17,36 |
25 - 45 | € 3,406 | € 17,03 |
50 - 70 | € 3,28 | € 16,40 |
75 + | € 3,22 | € 16,10 |
*prijsindicatie |
- RS-stocknr.:
- 216-6177
- Fabrikantnummer:
- 5PB1106CMGI
- Fabrikant:
- Renesas Electronics
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Renesas Electronics 5PB11xx is a high-performance LVCMOS clock buffer family of devices. It has an additive phase jitter of 50fs RMS. There are five different fan-out variations available: 1:2 to 1:10. The 5PB11xx supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. It can operate from a 1.8V to 3.3V supply.
High-performance 1:2, 1:4, 1:6, 1:8, 1:10 LVCMOS clock buffer
Very low pin-to-pin skew: < 50ps
Very low additive jitter: < 50fs
Supply voltage: 1.8V to 3.3V
3.3V tolerant input clock
fMAX = 200MHz
Integrated serial termination for 50Ω channel
Very low pin-to-pin skew: < 50ps
Very low additive jitter: < 50fs
Supply voltage: 1.8V to 3.3V
3.3V tolerant input clock
fMAX = 200MHz
Integrated serial termination for 50Ω channel
Specificaties
Kenmerk | Waarde |
---|---|
Logic Family | LVCMOS |
Logic Function | Clock Buffer |
Input Signal Type | LVCMOS |
Number of Clock Inputs | 1 |
Package Type | VFQFPN |
Pin Count | 16 |