- RS-stocknr.:
- 788-2903
- Fabrikantnummer:
- C1608X5R1C475K080AC
- Fabrikant:
- TDK
500 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
500 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 50)
€ 0,112
(excl. BTW)
€ 0,136
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
50 - 200 | € 0,112 | € 5,60 |
250 - 450 | € 0,09 | € 4,50 |
500 - 950 | € 0,084 | € 4,20 |
1000 - 1950 | € 0,079 | € 3,95 |
2000 + | € 0,073 | € 3,65 |
*prijsindicatie |
- RS-stocknr.:
- 788-2903
- Fabrikantnummer:
- C1608X5R1C475K080AC
- Fabrikant:
- TDK
Datasheets
Wetgeving en conformiteit
Productomschrijving
TDK C Type Series, X5R
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4.7µF |
Voltage | 16V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |