- RS-stocknr.:
- 181-8912
- Fabrikantnummer:
- C14M16
- Fabrikant:
- Eaton
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 2,19
(excl. BTW)
€ 2,65
(incl. BTW)
Aantal stuks | Per stuk |
1 - 1 | € 2,19 |
2 - 4 | € 2,10 |
5 + | € 1,95 |
- RS-stocknr.:
- 181-8912
- Fabrikantnummer:
- C14M16
- Fabrikant:
- Eaton
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- ES
Productomschrijving
Eaton Cylindrical fuse links, class gG/gL and aM, are suitable for industrial applications.
Fuse-link, LV, 16 A, AC 690 V, 14 x 51 mm, aM
Compact design
Tool free installation
Low temperature rise
Available with strikers
Compatible with Eatons series modular fuse holders
Tool free installation
Low temperature rise
Available with strikers
Compatible with Eatons series modular fuse holders
Note
Eaton formerly known as Bussmann
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Fuse Size | 14 x 51mm |
Voltage Rating | 690V ac |
Body Material | Ceramic |
Application Category | aM |
Series | Eaton Bussmann |
Fuse Standard | IEC |