- RS-stocknr.:
- 136-0615
- Fabrikantnummer:
- E1014580 / FR10GR69V20
- Fabrikant:
- Mersen
55 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
22 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 14,16
(excl. BTW)
€ 17,13
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 14,16 |
5 - 9 | € 13,45 |
10 + | € 12,55 |
- RS-stocknr.:
- 136-0615
- Fabrikantnummer:
- E1014580 / FR10GR69V20
- Fabrikant:
- Mersen
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Mersen Protistor® 10x38 Type gR Fuses
From Mersen, a range of cylindrical ultra-rapid fuses available in a wide range of current ratings to suit most applications. These 10 x 38 Protistor® fuses are designed for the protection of inverters, UPS, variable speed drives and similar discrete semiconductor devices.
Features and Benefits
• gR class according to VDE 636-23 and IEC 60269-4
• Fast acting
• Current limiting
• 10 x 38 mm universal size
• Excellent cycling capability
• Fast acting
• Current limiting
• 10 x 38 mm universal size
• Excellent cycling capability
Applications
• UPS
• Small inverters
• Motor drives
• Small inverters
• Motor drives
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 20A |
Fuse Size | 10 x 38mm |
Fuse Speed | FF |
Voltage Rating | 500 V dc, 690 V ac, 700V ac |
Body Material | Ceramic |
Application Category | gR |
UL Class | E76491 |
Series | Protistor |
Fuse Standard | IEC 60269-4 |
- RS-stocknr.:
- 136-0615
- Fabrikantnummer:
- E1014580 / FR10GR69V20
- Fabrikant:
- Mersen