- RS-stocknr.:
- 471-281
- Fabrikant:
- RS PRO
12 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
175 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 10,91
(excl. BTW)
€ 13,20
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 10,91 |
5 - 9 | € 10,69 |
10 + | € 10,47 |
- RS-stocknr.:
- 471-281
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
Productomschrijving
RS PRO Yoke Cam Follower 6 mm ID, 19 mm OD
This yoke cam follower from RS PRO is a specialised component that has been designed to follow cams and tracks in a wide range of motion systems. You'll typically find yoke cam followers of this kind used with weighty dynamic loads, as they help to reduce friction.
With a dynamic load rating of 4250 Newtons (N), you can rest assured that this component will cope well with larger loads. The construction of this bearing consists of a heavy outer ring and inner needle rollers that allow it to work smoothly around moving parts of machines.
This yoke cam follower can also rotate fast, with a maximum speed of 14,000 revolutions per minute (rpm) on grease and 20,000 rpm on oil, so you can use it for high-tempo operations.
With a dynamic load rating of 4250 Newtons (N), you can rest assured that this component will cope well with larger loads. The construction of this bearing consists of a heavy outer ring and inner needle rollers that allow it to work smoothly around moving parts of machines.
This yoke cam follower can also rotate fast, with a maximum speed of 14,000 revolutions per minute (rpm) on grease and 20,000 rpm on oil, so you can use it for high-tempo operations.
Features and Benefits
Yoke cam follower
Bore size of 6 mm
Dynamic load rating of 4250 Newtons (N)
Static load rating of 4600 Newtons (N)
Eccentric ring slide and track system bearing type
Roller diameter of 19 mm
Roller length of 12 mm
Bore size of 6 mm
Dynamic load rating of 4250 Newtons (N)
Static load rating of 4600 Newtons (N)
Eccentric ring slide and track system bearing type
Roller diameter of 19 mm
Roller length of 12 mm
Specificaties
Kenmerk | Waarde |
---|---|
Roller Diameter | 19mm |
Roller Length | 12mm |
Type | Yoke |
Bore Size | 6mm |
Static Load Rating | 4600N |
Dynamic Load Rating | 4250N |
Ring Slide & Track System Bearing Type | Eccentric |