- RS-stocknr.:
- 563-618
- Fabrikantnummer:
- XAU502W
- Fabrikant:
- Schneider Electric
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 12/06/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 28,17
(excl. BTW)
€ 34,09
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 28,17 |
10 - 49 | € 26,76 |
50 + | € 25,35 |
- RS-stocknr.:
- 563-618
- Fabrikantnummer:
- XAU502W
- Fabrikant:
- Schneider Electric
Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving
External Bend
Feature snap-on two-part lids with internal self-adhesive pads for quick trunking installation
Industrial PVC Trunking
Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.
-5°C to +60°C operating temperature
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin
Specificaties
Kenmerk | Waarde |
---|---|
Trunking Accessory Type | External Angle |
Material | uPVC |
Width | 50 mm |
Height | 100mm |
Dimensions | 100 x 50mm |
Series | PVC |