- RS-stocknr.:
- 175-2959
- Fabrikantnummer:
- 533-00026 HODC30-PVC-PK
- Fabrikant:
- HellermannTyton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 175-2959
- Fabrikantnummer:
- 533-00026 HODC30-PVC-PK
- Fabrikant:
- HellermannTyton
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Ovalgrip PVC Cable Markers on Reels
The Ovalgrip range of PVC cable markers can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.
Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Markers are straight cut can be placed side by side to form a complex reference
• Can be applied directly to wire and cable before termination
• Markers can be fitted on AT identification tags for marking high section cables
• Characters are 0-9, A-Z, and standard electrical symbols
• Supplied in reels of 1000 markers
Specificaties
Kenmerk | Waarde |
---|---|
Affixing Method | Slide On |
Legend | T |
Minimum Cable Diameter | 1.2mm |
Maximum Cable Diameter | 2.3mm |
Colour | Black on Pink |
Length | 4mm |
Quantity | 1000 |
Printable | Yes |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
Fire Behaviour | Self-extinguishing |
Cable Diameter Range | 1.2 → 2.3mm |
Series | Ovalgrip |
Resistant To | Fire |
Operating Temperature Range | -65 → +105 °C |
- RS-stocknr.:
- 175-2959
- Fabrikantnummer:
- 533-00026 HODC30-PVC-PK
- Fabrikant:
- HellermannTyton
- Land van herkomst:
- FR