- RS-stocknr.:
- 784-5324
- Fabrikant:
- RS PRO
51 op voorraad - levertijd is 1 werkdag(en).
Prijs 1 paar
€ 29,12
(excl. BTW)
€ 35,24
(incl. BTW)
Pair(s) | Per paar |
1 - 4 | € 29,12 |
5 - 9 | € 28,24 |
10 + | € 27,28 |
- RS-stocknr.:
- 784-5324
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
RS PRO Brass Threaded Straight 7.6 mm x 14.9 mm Ceramic Tap Gland Threaded Fitting
These tap glands from RS PRO are intended as replacements for an existing tap that has started to leak or had other problems. They include screw threads above and below the rubber O-ring for easy mounting to the outer shell of the tap. Fitting is as simple as removing the tap head, unscrewing the old cartridge and screwing this replacement in its place.
The gland is made from brass, ensuring that it's safe for use with drinking water and resistant to corrosion. Compatible taps will use a half-inch thread and could be used in any setting, including domestic, office or industrial. The tap gland turns from fully off to fully on in a quarter turn, making it easy to use and also suitable for taps with lever arms and in small spaces.
The gland is made from brass, ensuring that it's safe for use with drinking water and resistant to corrosion. Compatible taps will use a half-inch thread and could be used in any setting, including domestic, office or industrial. The tap gland turns from fully off to fully on in a quarter turn, making it easy to use and also suitable for taps with lever arms and in small spaces.
Features and Benefits
• Ceramic tap gland
• Connection 1 is a male threaded connection
• Connection 1 thread size is 1/2 in
• Connection 1 thread standard is BSP (British Standard Pipe)
• Straight fitting direction
• Size of 7.6 mm (W) x 14.9 mm (L)
• Brass material
• Connection 1 is a male threaded connection
• Connection 1 thread size is 1/2 in
• Connection 1 thread standard is BSP (British Standard Pipe)
• Straight fitting direction
• Size of 7.6 mm (W) x 14.9 mm (L)
• Brass material
Specificaties
Kenmerk | Waarde |
---|---|
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Fitting Type | 7.6 mm x 14.9 mm Ceramic Tap Gland |
Thread Standard 1 | BSP |
Thread Size 1 | 1/2in |
Connection Gender 1 | Male |
Material | Brass |