Legris Brass Pipe Fitting, Straight Threaded Tailpiece Adapter, Female Metric M18 to Male 18mm
- RS-stocknr.:
- 756-6819
- Fabrikantnummer:
- 0132 18 66
- Fabrikant:
- Legris
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 11/07/2024, met een levertijd van 2 à 3 werkdagen.
Prijs 1 doos met 5
€ 50,00
(excl. BTW)
€ 60,50
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
---|---|---|
1 - 4 | € 50,00 | € 10,00 |
5 - 9 | € 48,47 | € 9,694 |
10 + | € 46,87 | € 9,374 |
*prijsindicatie
- RS-stocknr.:
- 756-6819
- Fabrikantnummer:
- 0132 18 66
- Fabrikant:
- Legris
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Quick-acting Barbed Fittings - Brass
Legris quick-acting barbed fittings are perfectly adapted to modern requirements of industry, such as automation. Connection is quick and easy :
- fully compatible with Legris brass compression fittings
- no grease or oil is needed to lubricate the tube and no preparation time is required
- to disconnect, cut the tube with a knife on the barbed side of the fitting
- fully compatible with Legris brass compression fittings
- no grease or oil is needed to lubricate the tube and no preparation time is required
- to disconnect, cut the tube with a knife on the barbed side of the fitting
Self-fastening hose to a female port
Collar: Technical Polymer
Maximum working pressure: 16 bar
Working temperature: -20 → 100 °C
Body: Brass
Nut: Brass
Collar: Technical Polymer
Maximum working pressure: 16 bar
Working temperature: -20 → 100 °C
Body: Brass
Nut: Brass
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
Specificaties
Kenmerk | Waarde |
---|---|
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Fitting Type | Barbed Tailpiece Adapter |
Thread Standard 1 | Metric |
Thread Size 1 | M18 |
Connection Gender 1 | Female |
Connection Gender 2 | Male |
Material | Brass |
Compatible Pipe Size | 18mm |