ELC Analogue Bench Power Supply, 20V, 1A, 1-Output, 30W - RS Calibrated
- RS-stocknr.:
- 912-0207
- Fabrikantnummer:
- ALF2401
- Fabrikant:
- ELC
op voorraad - levertijd is 3 à 5 werkdagen. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Per stuk
€ 129,00
(excl. BTW)
€ 156,09
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 129,00 |
- RS-stocknr.:
- 912-0207
- Fabrikantnummer:
- ALF2401
- Fabrikant:
- ELC
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
ELC ALF2401 Switching Regulated Power Supply 30W 24V 1.25A
ELC switching regulated power supplies offer the advantages of very high efficiency, much reduced heat and small size.
ON/OFF toggle switch
Power-on indicator
Output ripple <3 mV rms
Output voltage adjustable from 20V to 30V
Protected against short circuit
Resistant to shock
Dimensions 106 x 95 x 59 mm
Weight 230g
Power-on indicator
Output ripple <3 mV rms
Output voltage adjustable from 20V to 30V
Protected against short circuit
Resistant to shock
Dimensions 106 x 95 x 59 mm
Weight 230g
Specifications
Technology: Switch Mode
Class: II
Primary Voltage Rating: 220-240V ±10%
Class: II
Primary Voltage Rating: 220-240V ±10%
Safety Standards
EN 61010-1
EMC Standard
EN 61326-1
Supplied with
EU plug and UK plug adapter
ELC
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | ALF2401 |
Number of Outputs | 1 |
Calibrated | RSCAL |
Supply Voltage | 264V ac |
Output Voltage | 20 V, 24 V, 30V |
Output Current | 1 A, 1.25 A, 1.5A |
Power Rating | 30W |
Type | Analogue |
Bench Power Supply Type | Switching Power Supply |
Digital/Analogue | Analogue |
Input Connector | IEC 320 |