- RS-stocknr.:
- 785-4706
- Fabrikantnummer:
- LFTC16
- Fabrikant:
- NSK-RHP
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
8 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 36,07
(excl. BTW)
€ 43,64
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 36,07 |
5 - 9 | € 34,62 |
10 - 24 | € 33,86 |
25 + | € 33,19 |
- RS-stocknr.:
- 785-4706
- Fabrikantnummer:
- LFTC16
- Fabrikant:
- NSK-RHP
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
Self-Lube Bearing Units
Two bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.
Sealed bearing units to suit shaft diameters from 12mm to 40mm and from in. to 1 in.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
Grease nipples and full fitting instructions.
Two-Bolt Flange Bearings - NSK
Specificaties
Kenmerk | Waarde |
---|---|
Inside Diameter | 16mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 2 |
Material | Cast Iron |
Length | 81mm |
Width | 58.5mm |
Depth | 24.27mm |
Mount Hole Size | 6mm |
Mount Hole Centre-to-Centre | 63.5mm |