- RS-stocknr.:
- 750-9078
- Fabrikantnummer:
- UCT207
- Fabrikant:
- RS PRO
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 27,74
(excl. BTW)
€ 33,57
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 27,74 |
5 - 9 | € 27,19 |
10 + | € 26,63 |
- RS-stocknr.:
- 750-9078
- Fabrikantnummer:
- UCT207
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving
Bearing Take-Up Units, Normal Duty - RS
Take-up units are often used to take up any slackness in conveyor belt systems. A nut is inserted into the slot in the body of the unit, and with a bolt threaded into the nut, drive belt tension can be adjusted accordingly.
RS take-up unit bodies are manufactured from cast iron, with metric bearings.
Supplied with
grease nipples
Bearing Take-Up Units
Take-up units are often used where shaft or belt adjustment/tightening is required, and are often seen installed within conveyor systems. The units may also be installed within food processing environments and used for agricultural equipment applications.
Specificaties
Kenmerk | Waarde |
---|---|
Inside Diameter | 35mm |
Bearing Unit Type | Take Up Bearing Unit |
Material | Cast Iron |
Length | 129mm |
Width | 102mm |
Depth | 42.9mm |