- RS-stocknr.:
- 719-2184
- Fabrikantnummer:
- 99235
- Fabrikant:
- SKF
10 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 39,53
(excl. BTW)
€ 47,83
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 39,53 |
5 - 9 | € 37,95 |
10 + | € 37,12 |
- RS-stocknr.:
- 719-2184
- Fabrikantnummer:
- 99235
- Fabrikant:
- SKF
Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving
SKF Bearing Speed Sleeve, 59.92 to 60.07mmShaft Diameter - 99235
Use this bearing speed sleeve from SKF to fix your worn or damaged rotating shafts. Simply insert it over the shaft and use a mallet to drive it down to achieve a secure fit. It's made from robust steel to reduce the risk of mechanical wear and deliver continued smooth rotation. It's also resistant to impact and corrosion so you can safely use it in harsh environments. This unit comes with an installation flange for quick mounting.
Thin (0.28mm) walls fit over existing shaft seal
Installation flange can be left on sleeve or removed for versatile assembly
Lubricant pockets prevent grease leakage for reliable operation
Shaft diameter range between 59.92mm and 60.07mm to accommodate micro-variations in actual shaft size
Installation flange can be left on sleeve or removed for versatile assembly
Lubricant pockets prevent grease leakage for reliable operation
Shaft diameter range between 59.92mm and 60.07mm to accommodate micro-variations in actual shaft size
Applications
Material handling
Wind turbines
Agricultural industry
Food and beverage production
Wind turbines
Agricultural industry
Food and beverage production
Why should I use a bearing speed sleeve?
Using a bearing speed sleeve means you can upgrade a worn shaft without reassembling your entire system. This prevents production downtime and minimises the need for re-lubrication, making the repair process quick and cost-effective.
Shaft Repair
Specificaties
Kenmerk | Waarde |
---|---|
Type | Bearing Speed Sleeve |
Inner Diameter | 60mm |
Outer Diameter | 70.739mm |
Dimensions | 70.739 x 60mm |