- RS-stocknr.:
- 181-7017
- Fabrikantnummer:
- ISL9241EVAL1Z
- Fabrikant:
- Renesas Electronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 181-7017
- Fabrikantnummer:
- ISL9241EVAL1Z
- Fabrikant:
- Renesas Electronics
Datasheets
Wetgeving en conformiteit
Productomschrijving
Buck-boost NVDC or hybrid power (turbo boost) charger for 2-, 3-, or 4-cell Li-ion batteries using all NFETtransistors
Input voltage range: 3.9V to 23.4V (no dead zone)
System/battery output voltage: 3.9V to 18.304V
Bypass mode supported, to connect system to adapter
Autonomous charging option (automatic end of charging)
Adapter current and battery current monitor (AMON/BMON)
PROCHOT# open-drain output
System power monitor PSYS output
Internal 8-bit ADC for monitoring key parameters
USB-C PD Fast Role Swap support and PPS support
Independent compensation pins for forward and reverse operation (OTG) modes
Supports supplemental power (Intel VMIN active protection)
Battery Ship mode - IC ultra-low power state
4 x 4 32 Ld TQFN package
Input voltage range: 3.9V to 23.4V (no dead zone)
System/battery output voltage: 3.9V to 18.304V
Bypass mode supported, to connect system to adapter
Autonomous charging option (automatic end of charging)
Adapter current and battery current monitor (AMON/BMON)
PROCHOT# open-drain output
System power monitor PSYS output
Internal 8-bit ADC for monitoring key parameters
USB-C PD Fast Role Swap support and PPS support
Independent compensation pins for forward and reverse operation (OTG) modes
Supports supplemental power (Intel VMIN active protection)
Battery Ship mode - IC ultra-low power state
4 x 4 32 Ld TQFN package
Specificaties
Kenmerk | Waarde |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
IC Type | Battery Charge Controller IC |
Typical Operating Supply Voltage | 3.9 to 23.4 V |
Maximum Output Voltage | 18.304 V |
Minimum Output Voltage | 3.9 V |
- RS-stocknr.:
- 181-7017
- Fabrikantnummer:
- ISL9241EVAL1Z
- Fabrikant:
- Renesas Electronics