SKF 6305 NR/C3 Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 62mm O.D
- RS-stocknr.:
- 126-2553
- Fabrikantnummer:
- 6305 NR/C3
- Fabrikant:
- SKF
Bulkkorting beschikbaar
Prijs Per stuk**
€ 26,41
(excl. BTW)
€ 31,96
(incl. BTW)
4 op voorraad - levertijd is 4 werkdag(en).*
* Bezorgdata kunnen veranderen afhankelijk van de gekozen hoeveelheid en het bezorgadres.
GRATIS bezorging voor bestellingen vanaf 75,00 €
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 26,41 |
5 - 9 | € 25,35 |
10 - 24 | € 24,84 |
25 + | € 24,32 |
**prijsindicatie
- RS-stocknr.:
- 126-2553
- Fabrikantnummer:
- 6305 NR/C3
- Fabrikant:
- SKF
- Land van herkomst:
- IT
SKF High Temperature Deep Groove Ball Bearing
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.
Features:
Excellent performance in hot conditions, dry environments and low rotational speed applications
Temperature range -30°C to 150°C
Suitable for high and very high speeds
Steel/Ceramic ball material
Plain race type
Low friction
Available in many designs, variants and sizes
Why choose Deep Groove Ball Bearings?
For their versatility - channelling radial and axial loads they are widely used in many industries
Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt
Low maintenance - no additional lubrication after installation
Applications:
Agricultural industry
Food processing
Machine Tools
Material handling
Medical/Pharmaceutical
Printing
Wind energy
What is the inner ring diameter?
A range between 6 mm to 40 mm
What is internal/external design?
2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides
Z, 2Z - Shield on one or both sides
2RSL - RSL low-friction contact seal on both sides of the bearing
2RZ - RZ low-friction non-contact seal on both sides of the bearing
2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring
NR - Snap ring groove in the outer ring, with an appropriate snap ring
E - Reinforced ball set
Cage Design
TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred
Stainless steel
Lubrication
GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease
WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C
LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C
HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)
Accuracy/Clearance
C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal
C4 - Radial internal clearance greater than C3
C5 - Radial internal clearance greater than C4
Features:
Excellent performance in hot conditions, dry environments and low rotational speed applications
Temperature range -30°C to 150°C
Suitable for high and very high speeds
Steel/Ceramic ball material
Plain race type
Low friction
Available in many designs, variants and sizes
Why choose Deep Groove Ball Bearings?
For their versatility - channelling radial and axial loads they are widely used in many industries
Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt
Low maintenance - no additional lubrication after installation
Applications:
Agricultural industry
Food processing
Machine Tools
Material handling
Medical/Pharmaceutical
Printing
Wind energy
What is the inner ring diameter?
A range between 6 mm to 40 mm
What is internal/external design?
2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides
Z, 2Z - Shield on one or both sides
2RSL - RSL low-friction contact seal on both sides of the bearing
2RZ - RZ low-friction non-contact seal on both sides of the bearing
2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring
NR - Snap ring groove in the outer ring, with an appropriate snap ring
E - Reinforced ball set
Cage Design
TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred
Stainless steel
Lubrication
GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease
WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C
LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C
HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)
Accuracy/Clearance
C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal
C4 - Radial internal clearance greater than C3
C5 - Radial internal clearance greater than C4
SKF 3 Medium Series Ball Bearing, 23.4 kN Dynamic Load Rating, 62mm Outside Diameter - 6305 NR/C3
This single row deep groove ball bearing is designed to handle various axial and radial loads. With an inner diameter of 25mm, an outer diameter of 62mm, and a race width of 17mm, it provides efficient operation across different mechanical applications. Its open type design allows for easy lubrication access, which is essential for maintaining performance.
Features & Benefits
• High load capacity enhances durability
• C3 clearance bearings improve movement
• Made from steel for strength and durability
• Single row design optimises space usage
• Open type allows convenient lubrication access
• C3 clearance bearings improve movement
• Made from steel for strength and durability
• Single row design optimises space usage
• Open type allows convenient lubrication access
Applications
• Utilised in electric motor assemblies
• Suitable for agricultural machinery
• Suitable for agricultural machinery
Can it handle both radial and axial loads?
Yes, it accommodates both load types effectively.
Will it perform well in high-speed applications?
Yes, it is designed to support high-speed operation.
Can it be easily lubricated?
Yes, the open type design allows straightforward access for lubrication.
How does C3 clearance benefit the bearing?
It provides space for thermal expansion, which enhances performance.
Deep Groove Ball Bearings
Kenmerk | Waarde |
---|---|
Inside Diameter | 25mm |
Outside Diameter | 62mm |
Race Width | 17mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 11.6kN |
Dynamic Load Rating | 23.4kN |
Bore Type | Parallel |
Clearance Code | C3 |
Bearing Series | 3 Medium |
Race Type | Plain |
Race Material | Steel |
Partial Bearing Code | 6305 |