ebm-papst 3400 N Series Axial Fan, 24 V dc, DC Operation, 94m³/h, 3W, 130mA Max, IP20, 92 x 92 x 25mm

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 24,52

(excl. BTW)

€ 29,67

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 211 stuk(s) vanaf 17 november 2025
  • Plus verzending 351 stuk(s) vanaf 17 november 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 24,52
5 - 9€ 22,57
10 - 24€ 21,56
25 - 49€ 20,08
50 +€ 18,58

*prijsindicatie

RS-stocknr.:
337-3171
Artikelnummer Distrelec:
300-97-124
Fabrikantnummer:
3414NGH
Fabrikant:
ebm-papst
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ebm-papst

Supply Voltage

24 V dc

Height

92mm

AC or DC Operation

DC

Width

92mm

Power Consumption

3W

Maximum Current

130mA

Depth

25.4mm

Dimensions

92 x 92 x 25mm

Air Flow

94m³/h

Termination Type

Lead Wire

Noise Level

36dB

Fan Speed

3000rpm

Bearing Type

Sleeve

IP Rating

IP20

Land van herkomst:
HU

ebm-papst 3400N Series Sleeve Bearing DC Axial Fans


From ebm-papst, the Series 3400N of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.

Features and Benefits


• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction

Applications


These compact fans are ideal for installation in ACTA (Advanced Telecommunications Computing Architecture), which means they are suitable for a variety of applications.

• Cabinet Cooling
• Switch Networks
• Power Systems
• Telecom
• Medical
• Industrial

FAQ


Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?

A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistant.

Q: Are these fans easy to use?

A: With simple screw installation, and with their necessary communication electronics integrated into the design, these DC axial fans are easy to install and operate.

Q: What are the advantages of this fan over competitors?

A: The compact and thin design of these fans makes them useful for low profile applications. Where space-saving is a concern, this model of fan is ideal.

Q: Are there accessories available for this fan?

A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.

Approvals

UL; CSA

Gerelateerde Links