- RS-stocknr.:
- 194-0675
- Fabrikantnummer:
- R89F-DS0925H-S1
- Fabrikant:
- Omron
9 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 84,30
(excl. BTW)
€ 102,00
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 84,30 |
5 - 9 | € 77,56 |
10 - 24 | € 74,18 |
25 - 49 | € 69,13 |
50 + | € 60,70 |
- RS-stocknr.:
- 194-0675
- Fabrikantnummer:
- R89F-DS0925H-S1
- Fabrikant:
- Omron
Wetgeving en conformiteit
- Land van herkomst:
- PH
Productomschrijving
Reduced time spent on replacement thanks to a longer service life
Selection of free voltage input 100 to 240 VAC models
Available in set packages (including finger guards, plug cords and mounting screws)
Selection of free voltage input 100 to 240 VAC models
Available in set packages (including finger guards, plug cords and mounting screws)
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 25mm |
Power Consumption | 3.6W |
Width | 92mm |
Maximum Current | 150mA |
Depth | 92mm |
Dimensions | 92 x 92 x 25mm |
Air Flow | 1.66m³/min |
Termination Type | Lead Wire |
Noise Level | 39dB |
Direction of Curve | Forward |
Bearing Type | Ball |