- RS-stocknr.:
- 195-5946
- Fabrikantnummer:
- AT06-2S-OMGRY
- Fabrikant:
- Amphenol Industrial
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 20/08/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk (in een doos van 100)
€ 1,113
(excl. BTW)
€ 1,347
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
100 - 400 | € 1,113 | € 111,30 |
500 + | € 1,058 | € 105,80 |
*prijsindicatie |
- RS-stocknr.:
- 195-5946
- Fabrikantnummer:
- AT06-2S-OMGRY
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
AT Series™ connectors are a high-performance, cost-effective solution able to be used in a variety of interconnect applications: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities.
The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of front and rear silicone seals, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of front and rear silicone seals, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Automotive Connector |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 13A |
Mounting Type | Cable Mount |
Series | AT |
Colour | Grey |
IP Rating | IP67 |
Height | 18.1mm |
Width | 18.5mm |
Depth | 43.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series Number | AT06 |
- RS-stocknr.:
- 195-5946
- Fabrikantnummer:
- AT06-2S-OMGRY
- Fabrikant:
- Amphenol Industrial