- RS-stocknr.:
- 174-1459
- Fabrikantnummer:
- AT04-3P-SR01BLK
- Fabrikant:
- Amphenol Industrial
500 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 500)
€ 1,213
(excl. BTW)
€ 1,468
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
500 + | € 1,213 | € 606,50 |
*prijsindicatie |
- RS-stocknr.:
- 174-1459
- Fabrikantnummer:
- AT04-3P-SR01BLK
- Fabrikant:
- Amphenol Industrial
Wetgeving en conformiteit
Productomschrijving
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The AT Series Field Repair kits are the ideal Companion for anyone performing on-site or in the field maintenance. They contains a full range of Plugs, Receptacles, Wedges, Contacts, Seals and tools. As well as a cross-reference guide all in a heavy duty plastic carrying case, easily labeled for quick identification.
14-20 AWG, 13A, Size 16.
High-performance, cost-effective.
Superior environmental seal retention.
RockSolid™ Contact technology.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
RockSolid™ Contact technology.
Compatible with existing standard products industry-wide.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Automotive Connector |
Number of Contacts | 3 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | Cable Mount |
Series | AT |
Colour | Black |
IP Rating | IP67 |
Termination Method | Crimp |
Height | 24.4mm |
Width | 21mm |
Depth | 55.3mm |
Housing Material | Thermoplastic |
Series Number | 04 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Corded | Yes |
- RS-stocknr.:
- 174-1459
- Fabrikantnummer:
- AT04-3P-SR01BLK
- Fabrikant:
- Amphenol Industrial