- RS-stocknr.:
- 181-5389
- Fabrikant:
- RS PRO
600 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 100)
€ 0,099
(excl. BTW)
€ 0,12
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
100 - 200 | € 0,099 | € 9,90 |
300 - 400 | € 0,084 | € 8,40 |
500 + | € 0,073 | € 7,30 |
*prijsindicatie |
- RS-stocknr.:
- 181-5389
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 2.2μF, at a rated voltage of 160VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
Diameter is 6mm
Height is 11mm
Lead pitch is 2.5mm
Leakage current is 3μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 44mA
Working voltage is 160VDC
Height is 11mm
Lead pitch is 2.5mm
Leakage current is 3μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 44mA
Working voltage is 160VDC
Applications
Computer peripheral
Mother board
Mother board
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2.2µF |
Voltage | 160V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6 Dia. x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 6mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 44mA |