- RS-stocknr.:
- 173-1897
- Fabrikantnummer:
- PEG124PH322VQL1
- Fabrikant:
- KEMET
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Per stuk (in een zak van 150)
€ 3,89
(excl. BTW)
€ 4,71
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
150 - 150 | € 3,89 | € 583,50 |
300 - 300 | € 3,735 | € 560,25 |
450 + | € 3,54 | € 531,00 |
*prijsindicatie |
- RS-stocknr.:
- 173-1897
- Fabrikantnummer:
- PEG124PH322VQL1
- Fabrikant:
- KEMET
Datasheets
Wetgeving en conformiteit
Productomschrijving
PEG 124 Series
From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.
This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).
Features and Benefits:
+105° and +125°C models are available
Low ESR
Low ESL
Long life
High reliability
Product Applications
These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 220µF |
Voltage | 100V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 20 x 29mm |
Length | 29mm |
Minimum Operating Temperature | -40°C |
Diameter | 20mm |
Maximum Operating Temperature | +105°C |
Lifetime | 22000 h @ +105 °C/Ir |
Polarised | Polar |
Series | PEG124 |
Tolerance | -10 → +30% |
Leakage Current | 136 μA |