- RS-stocknr.:
- 173-0268
- Fabrikant:
- RS PRO
1000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een zak van 1000)
€ 0,123
(excl. BTW)
€ 0,149
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
1000 + | € 0,123 | € 123,00 |
*prijsindicatie |
- RS-stocknr.:
- 173-0268
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1000µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 14mm |
Height | 14mm |
Length | 14mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Polarised | Polar |
Leakage Current | <lt/>=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Ripple Current | 500mA |
Series | RS |
Dissipation Factor | 20% |